The CXA1563S is a 28-pin dual active filter IC from Sony, designed for industrial temperature applications. It operates within a supply voltage range of 7.2 to 16V and has a maximum supply current of 18mA. The device is packaged in a 28-pin SDIP package, measuring 10.16mm in width and 26.9mm in length. The IC is suitable for use in environments with temperatures ranging from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sony CXA1563S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 10.16 |
| Length | 26.9 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 7.2 |
| Supply Current-Max | 18 |
| Number of Channels | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.