Consumer Circuit, Bipolar, PDIP22, 0.300 INCH, PLASTIC, DIP-22
Checking distributor stock and pricing after the page loads.
Sony CXA1571S technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 22 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T22 |
| Width | 7.62 |
| Length | 19.2 |
| Pin Count | 22 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Supply Current-Max | 12 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |