The Sony CXA1578M is a commercial extended temperature range dual audio amplifier with a maximum operating temperature of 75 degrees Celsius. It has 16 terminals and a JEDEC package code of R-PDSO-G16. The device is a single function IC with a supply voltage range of 4.5 to 8 volts and a maximum supply current of 18 milliamps. It is available in a 5.3 by 9.9 millimeter SOP package with a pin count of 16. The amplifier is suitable for use in commercial extended temperature applications.
Checking distributor stock and pricing after the page loads.
Sony CXA1578M technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 8 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 18 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |