The Sony CXA1622P is a commercial-grade audio amplifier IC with a single channel, operating within a supply voltage range of 1.8 to 7V and a maximum supply current of 8mA. This device is packaged in a 16-pin DIP package, measuring 7.62mm in width and 19.2mm in length. The amplifier is designed to operate within a temperature range of -10 to 60 degrees Celsius, making it suitable for commercial applications. The Sony CXA1622P is a semiconductor device, classified under integrated circuits, amplifiers, and audio amplifiers.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 60 |
| Number of Terminals | 16 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.2 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 7 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Supply Current-Max | 8 |
| Number of Channels | 2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |