Consumer Circuit, Bipolar, PDSO8, 4.40 X 5 MM, 1.27 MM PITCH, PLASTIC, SOP-8
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 75 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Supply Current-Max | 3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |