The Sony CXA1691BM is a commercial temperature RF transceiver IC with 28 terminals. It operates within a temperature range of -10 to 60 degrees Celsius. The device has a single function and is packaged in a 28-pin SOP package, measuring 7.6mm in width and 18.8mm in length. It requires a supply voltage between 2 and 7.5 volts and has a maximum supply current of 14mA.
Checking distributor stock and pricing after the page loads.
Sony CXA1691BM technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 28 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.6 |
| Length | 18.8 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 7.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Supply Current-Max | 14 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.