The Sony CXA1691BS is a commercial-grade RF transceiver IC with a maximum operating temperature of 60 degrees Celsius and a minimum operating temperature of -10 degrees Celsius. It features a 30-pin dual terminal package in a PDIP-30 format with dimensions of 10.16mm in width and 26.9mm in length. The device operates within a supply voltage range of 2 to 8.5 volts and has a maximum supply current of 14mA. It is designed for use in commercial temperature applications.
Checking distributor stock and pricing after the page loads.
Sony CXA1691BS technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 30 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T30 |
| Width | 10.16 |
| Length | 26.9 |
| Pin Count | 30 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 8.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Supply Current-Max | 14 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.