Consumer Circuit, Bipolar, PDSO30, 0.375 INCH, PLASTIC, SOP-30
Checking distributor stock and pricing after the page loads.
Sony CXA1726AM technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 30 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G30 |
| Width | 7.6 |
| Length | 18.8 |
| Pin Count | 30 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Supply Current-Max | 66 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |