The Sony CXA1746Q is an industrial-grade quad audio IC with a 48-pin QFP package. It operates over a temperature range of -40°C to 85°C and can be supplied with a voltage between 6V and 12V. The device has a maximum supply current of 23mA. It is designed for use in audio applications and has a quad terminal position.
Sony CXA1746Q technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 12 |
| Length | 12 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 6 |
| Supply Current-Max | 23 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.