Consumer Circuit, Bipolar, PDIP28, 0.600 INCH, PLASTIC, DIP-28
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 75 |
| Number of Terminals | 28 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 37.8 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 12.6 |
| Supply Voltage-Min (Vsup) | 11.4 |
| Supply Current-Max | 120 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |