The Sony CXA1846N is a 20-pin dual-function industrial IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a supply voltage range of 6 to 12 volts and a maximum supply current of 12 milliamps. The IC is packaged in a R-PDSO-G20 package, which is a 4.4mm wide and 6.5mm long LSSOP, TSSOP20, or .25mm pitch package. It is designed for industrial applications and is suitable for use in a variety of audio circuits.
Sony CXA1846N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 6 |
| Supply Current-Max | 12 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.