The Sony CXA1854AR is a commercial temperature, 1-function specialized IC packaged in a 64-pin quad flat package. It operates over a temperature range of -15°C to 70°C and has a maximum supply voltage of 5.3V. The IC has a maximum supply current of 75mA. The package dimensions are 10mm wide and 10mm long.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | -15 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 5.3 |
| Supply Voltage-Min (Vsup) | 4.6 |
| Supply Current-Max | 75 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |