The CXA1875AP is a commercial extended 8-bit digital-to-analog converter from Sony. It features a nominal supply voltage of 5V and a maximum supply current of 12mA. The device is packaged in a 16-pin DIP package, measuring 7.62mm in width and 19.2mm in length. The CXA1875AP operates over a temperature range of -20°C to 75°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.2 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 12 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |