The CXA1917AM is a 30-pin dual active filter IC from Sony, featuring a commercial extended temperature grade. It operates within a supply voltage range of 4.5 to 6.5 volts and has a maximum supply current of 20 milliamps. The device is packaged in a SOP30 package, measuring 7.6mm in width and 18.8mm in length. It is designed for use in a variety of applications, including those requiring a high level of reliability and stability.
Sony CXA1917AM technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 30 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G30 |
| Width | 7.6 |
| Length | 18.8 |
| Pin Count | 30 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 6.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 20 |
| Number of Channels | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.