The Sony CXA1917AS is a commercial extended active filter IC with 30 terminals in a 30-pin SDIP package. It operates within a temperature range of -20°C to 75°C and has a maximum supply voltage of 6.5V and minimum supply voltage of 4.5V. The device has a maximum supply current of 20mA and is available in a 10.16mm wide and 26.9mm long package.
Sony CXA1917AS technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 30 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T30 |
| Width | 10.16 |
| Length | 26.9 |
| Pin Count | 30 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 6.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 20 |
| Number of Channels | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.