The Sony CXA2006Q is a commercial extended temperature grade IC with a quad terminal position and 32 pins. It operates at a maximum supply voltage of 5V and a minimum of 4.5V, with a maximum supply current of 60mA. The IC is packaged in a 7 x 7mm, 0.80mm pitch plastic QFP-32 package. It has a maximum operating temperature of 75 degrees Celsius and a minimum of -20 degrees Celsius. The Sony CXA2006Q is a specialized IC for consumer applications.
Sony CXA2006Q technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 32 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 60 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.