The Sony CXA2040Q is a commercial extended temperature grade multiplexer with 32 terminals and 5 channels, packaged in a 7mm x 7mm quad flatpack. It operates at a supply voltage of 8.5 to 9.5 volts and has a maximum operating temperature of 75 degrees Celsius. The device is available in a 32-pin package with a terminal position of quad. It is suitable for use in commercial extended temperature applications.
Sony CXA2040Q technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 32 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 9 |
| Supply Voltage-Max (Vsup) | 9.5 |
| Supply Voltage-Min (Vsup) | 8.5 |
| Number of Channels | 5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.