Sony CXA2053Q technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 50 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.