The Sony CXA2074S is a specialized IC designed for commercial extended temperature applications. It features 42 terminals and a dual terminal position. The device operates within a temperature range of -20°C to 75°C and is supplied with a voltage between 8.5V and 9.5V. The maximum supply current is 50mA. The IC is packaged in a 42-pin R-PDIP-T42 package, measuring 15.24mm in width and 37.8mm in length.
Checking distributor stock and pricing after the page loads.
Sony CXA2074S technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 42 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T42 |
| Width | 15.24 |
| Length | 37.8 |
| Pin Count | 42 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 9.5 |
| Supply Voltage-Min (Vsup) | 8.5 |
| Supply Current-Max | 50 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |