The Sony CXA2094Q is a commercial extended temperature specialized IC available in a 48-pin quad flat pack package. It operates over a temperature range of -20 to 75 degrees Celsius and has a supply voltage range of 8.5 to 9.5 volts. The device has a maximum supply current of 42 milliamps. It is designed for use in consumer applications.
Sony CXA2094Q technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 48 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 12 |
| Length | 12 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 9.5 |
| Supply Voltage-Min (Vsup) | 8.5 |
| Supply Current-Max | 42 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.