The Sony CXA2194Q is a specialized IC designed for consumer applications, featuring a commercial extended temperature range of -20°C to 75°C. It has a quad-supply voltage configuration with a maximum supply voltage of 9.5V and a minimum supply voltage of 8.5V. The IC has a maximum supply current of 50mA and is available in a 48-pin QFP package with a width and length of 12mm. The device is suitable for use in a variety of consumer electronics applications.
Sony CXA2194Q technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 48 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 12 |
| Length | 12 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 9.5 |
| Supply Voltage-Min (Vsup) | 8.5 |
| Supply Current-Max | 50 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.