The Sony CXA2542AQ is a commercial extended temperature IC with 48 terminals in a quad terminal position. It operates within a temperature range of -20 to 75 degrees Celsius and has a maximum supply voltage of 3.6V. The IC has a maximum supply current of 25mA and is available in a 12mm x 12mm S-PQFP-G48 package.
Sony CXA2542AQ technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 48 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 12 |
| Length | 12 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 25 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sony CXA2542AQ to view detailed technical specifications.
No datasheet is available for this part.