The Sony CXA2542AR is a commercial extended quad quad flat pack IC with 48 terminals. It operates within a temperature range of -20 to 75 degrees Celsius. The device has a supply voltage range of 1.5 to 1.8 volts and a maximum supply current of 50 milliamps. It is available in a 7 by 7 millimeter LFQFP package.
Sony CXA2542AR technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 48 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 1.8 |
| Supply Voltage-Min (Vsup) | 1.5 |
| Supply Current-Max | 50 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sony CXA2542AR to view detailed technical specifications.
No datasheet is available for this part.