The Sony CXA2546Q is an industrial-grade audio IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features 48 terminals in a quad terminal position and is packaged in a 12mm x 12mm QFP. The device operates on a supply voltage between 7 and 12 volts and has a maximum supply current of 35 milliamps. It is designed for use in specialized audio applications.
Sony CXA2546Q technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 12 |
| Length | 12 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 7 |
| Supply Current-Max | 35 |
| Number of Channels | 2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sony CXA2546Q to view detailed technical specifications.
No datasheet is available for this part.