The Sony CXA2557R is a commercial extended temperature integrated circuit with a 48-pin quad flat package. It operates within a temperature range of -20°C to 75°C and has a maximum supply voltage of 1.9V. The device has a maximum supply current of 170mA and is available in a LFQFP, QFP48,.35SQ, 20 package type.
Checking distributor stock and pricing after the page loads.
Sony CXA2557R technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 48 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.9 |
| Supply Current-Max | 170 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |