The Sony CXA3010Q is a commercial extended temperature grade quad channel read/write amplifier IC with a nominal supply voltage of 5V and a maximum supply current of 36mA. It features a JEDEC package code of S-PQFP-G32 and a pin count of 32. The IC operates within a temperature range of -20°C to 75°C and is available in a QFP-32 package type.
Sony CXA3010Q technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 32 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 36 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.4 |
| Supply Voltage-Max | 6 |
| Interface IC Type | READ WRITE AMPLIFIER CIRCUIT |
| Number of Channels | 2 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.