Read/Write Amplifier Circuit, 2 Channel, BIPolar, PQFP32, 7 X 7 MM, PLASTIC, QFP-32
Sony CXA3031Q technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 32 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.4 |
| Supply Voltage-Max | 6 |
| Interface IC Type | READ WRITE AMPLIFIER CIRCUIT |
| Number of Channels | 2 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.