The Sony CXA3038N is a commercial extended temperature IC with 24 terminals and a dual terminal position. It operates over a temperature range of -25°C to 75°C and has a maximum supply voltage of 5.3V. The device is available in LSSOP and TSSOP24 packages with a width of 5.6mm and length of 7.8mm. The IC has a maximum supply current of 87.9mA and is suitable for use in consumer applications.
Sony CXA3038N technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 24 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 5.6 |
| Length | 7.8 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 5.3 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Supply Current-Max | 87.9 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.