The Sony CXA3067AM is a commercial extended temperature range IC with 30 terminals and a dual terminal position. It operates between -25°C and 75°C and has a maximum supply voltage of 5.3V. The IC is packaged in a 30-pin SOP package with a width of 7.6mm and a length of 18.8mm.
Sony CXA3067AM technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 30 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G30 |
| Width | 7.6 |
| Length | 18.8 |
| Pin Count | 30 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 5.3 |
| Supply Voltage-Min (Vsup) | 4.75 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.