The Sony CXA3067M is a commercial extended temperature SOP IC with 1 function and 30 terminals. It operates within a temperature range of -25 to 75 degrees Celsius. The IC has a maximum supply voltage of 5.3V and a minimum supply voltage of 4.75V, with a maximum supply current of 54mA. The device is packaged in a 30-pin SOP package.
Sony CXA3067M technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 30 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G30 |
| Width | 7.6 |
| Length | 18.8 |
| Pin Count | 30 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 5.3 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Supply Current-Max | 54 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sony CXA3067M to view detailed technical specifications.
No datasheet is available for this part.