The CXA3086Q is a commercial extended temperature analog-to-digital converter with a nominal supply voltage of 5V. It features a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. The device has 48 terminals and is packaged in a quad flat package with a pin count of 48. It is designed to convert analog input voltages ranging from 2 to 4 volts.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 75 |
| Number of Terminals | 48 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 12 |
| Length | 12 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Number of Bits | 6 |
| Converter Type | ADC, FLASH METHOD |
| Analog Input Voltage-Max | 4 |
| Analog Input Voltage-Min | 2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |