The Sony CXA3090N is a commercial extended temperature grade read/write amplifier circuit IC with a supply voltage range of 4.5 to 5.5V and a nominal supply voltage of 5V. It has 6 channels and is available in a 24-pin LSSOP, TSSOP24 package. The IC operates over a temperature range of -20 to 75°C and has a number of terminals of 24. It is a single function device with a JEDEC package code of R-PDSO-G24 and a terminal position of dual.
Sony CXA3090N technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 24 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 5.6 |
| Length | 7.8 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | READ WRITE AMPLIFIER CIRCUIT |
| Number of Channels | 6 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.