The Sony CXA3170AN is a commercial extended 24-pin dual function IC with a maximum operating temperature of 75 degrees Celsius. It has a nominal supply voltage of 5 volts and a maximum supply voltage of 5.5 volts. The IC is packaged in a 24-pin R-PDSO-G24 package with a width of 5.6 millimeters and a length of 7.8 millimeters. It operates within a temperature range of -20 to 75 degrees Celsius.
Sony CXA3170AN technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 24 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 5.6 |
| Length | 7.8 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.