The Sony CXA3503R is a commercial extended quad quad flat package 72-pin IC with a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of -15 degrees Celsius. It has a supply voltage range of 2.7 to 3.6 volts and a maximum supply current of 53.3 milliamps. The IC is available in a 10 by 10 millimeter package with a pin count of 72 and a temperature grade of commercial extended. It is designed for use in consumer applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 75 |
| Number of Terminals | 72 |
| Min Operating Temperature | -15 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G72 |
| Width | 10 |
| Length | 10 |
| Pin Count | 72 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 53.3 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |