Sony CXA3522R technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 72 |
| Min Operating Temperature | -15 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G72 |
| Width | 10 |
| Length | 10 |
| Pin Count | 72 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 43.3 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sony CXA3522R to view detailed technical specifications.
No datasheet is available for this part.