The Sony CXA3621GE is a commercial temperature sensor with 30 terminals, packaged in a 7x8mm LGA30. It operates within a temperature range of 0 to 50 degrees Celsius and has a nominal supply voltage of 3V. The device is available in a WLLGA, LGA30,7X8 package type.
Checking distributor stock and pricing after the page loads.
Sony CXA3621GE technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 30 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B30 |
| Width | 17 |
| Length | 20 |
| Pin Count | 30 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |