The Sony CXA3691AEN is a commercial-grade buffer amplifier with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It has a nominal supply voltage of 15V and a maximum supply current of 1.8mA. The amplifier is available in a 6-pin DFP package and features a terminal position of dual. It is designed for use in commercial-grade applications and has a maximum input offset voltage of 100,000 microvolts and a maximum bias current of 6 microamperes at 25 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 6 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDFP-F6 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 1.8 |
| Amplifier Type | BUFFER |
| Input Offset Voltage-Max | 100000 |
| Bias Current-Max (IIB) @25C | 6 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |