Audio Amplifier, 2 Channel(s), 1 Func, PDSO24, 7.80 X 5.60 MM, 0.65 MM PITCH, PLASTIC, SSOP-24
Sony CXA3813N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 5.6 |
| Length | 7.8 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 14 |
| Supply Voltage-Min (Vsup) | 8 |
| Number of Channels | 2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sony CXA3813N to view detailed technical specifications.
No datasheet is available for this part.