Telecom Circuit, 1-Func, 1.10 X 0.70 MM, 0.35 MM HEIGHT, 0.40 MM PITCH, ROHS COMPLIANT, XFLGA-6
Sony CXA4403GC technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 6 |
| Min Operating Temperature | -35 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-B6 |
| Width | 0.7 |
| Length | 1.1 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.8 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sony CXA4403GC to view detailed technical specifications.
No datasheet is available for this part.