The Sony CXB1105Q is a 24-pin quad inverter/buffer IC with a maximum operating temperature of 85°C. It has a power supply current of up to 164mA and a propagation delay of 0.75ns. The device is packaged in an S-MQFP-F24 package and is suitable for use in a variety of logic IC applications. The CXB1105Q is rated for operation over a temperature range of 0 to 85°C.
Sony CXB1105Q technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-MQFP-F24 |
| Pin Count | 24 |
| Number of Functions | 3 |
| Temperature Grade | OTHER |
| Logic IC Type | INVERTER/BUFFER |
| Family | 1000 |
| Propagation Delay (tpd) | 0.75 |
| Number of Bits | 3 |
| Prop. Delay@Nom-Sup | 0.84 |
| Load Capacitance | 2 |
| Output Polarity | COMPLEMENTARY |
| Number of Inputs | 1 |
| Power Supply Current-Max (ICC) | 164 |
| Control Type | ENABLE LOW |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.