The Sony CXB1454R is a commercial grade quad LQFP64 integrated circuit with a maximum operating temperature of 60°C and a minimum operating temperature of 0°C. It has a supply voltage range of 3.135 to 3.465V and a maximum supply current of 465mA. The device is packaged in a 14mm x 14mm LQFP64 package with 64 terminals in a quad terminal position. It is designed for use in consumer applications.
Sony CXB1454R technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Supply Current-Max | 465 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.