Consumer Circuit, PQFP64, 12 X 12 MM, LQFP-64
Checking distributor stock and pricing after the page loads.
Sony CXB1458R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.