Low Skew Clock Driver, 1000 Series, 10 True Output(s), 0 Inverted Output(s), ECL, MQFP32, METAL, QFP-32
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-MQFP-G32 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 1000 |
| Propagation Delay (tpd) | 1.07 |
| Prop. Delay@Nom-Sup | 1.07 |
| Load Capacitance | 2 |
| Power Supply Current-Max (ICC) | 244 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |