This Sony CXB1562AQ is an industrial-grade specialized IC with a quad flatpack package, featuring 32 terminals and a JEDEC package code of S-PQFP-G32. It operates within a temperature range of -40 to 85°C and has a nominal supply voltage of 5V with a maximum supply current of 0.05A. The IC is designed for use in industrial applications.
Sony CXB1562AQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.05 |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sony CXB1562AQ to view detailed technical specifications.
No datasheet is available for this part.