The Sony CXB1577R is a commercial-grade quad flatpack IC with 32 terminals, operating within a temperature range of 0 to 70°C. It has a nominal supply voltage of 5V and is available in a 5mm x 5mm package. The IC is designed for use in commercial applications and is packaged in a 32-pin S-PQFP-G32 format.
Sony CXB1577R technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.