The Sony CXB1828ER is an industrial-grade quad interface circuit with a 32-pin HVQCCN package. It operates within a temperature range of -40°C to 85°C. The device requires a 3.3V supply voltage, with a minimum of 3.14V and a maximum of 3.46V. The interface IC type is specified as an interface circuit.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 4.8 |
| Length | 4.8 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.14 |
| Supply Voltage-Max | 3.46 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |