The CXD1171M is an industrial-grade 8-bit digital-to-analog converter from Sony. It operates within a temperature range of -40°C to 85°C and has a nominal supply voltage of 5V. The device features 24 terminals and is packaged in a 24-pin SOP package. It is designed for use in industrial applications and is compatible with a variety of systems.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 5.3 |
| Length | 15 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |