The CXD1175AP is an industrial-grade 8-bit analog-to-digital converter (ADC) with a nominal supply voltage of 5V. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device has 24 terminals and is available in a R-PDIP-T24 package. The CXD1175AP is designed to convert analog input voltages between 0 and 2.8V into digital signals.
Checking distributor stock and pricing after the page loads.
Sony CXD1175AP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 10.16 |
| Length | 30.2 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | ADC, FLASH METHOD |
| Analog Input Voltage-Max | 2.8 |
| Analog Input Voltage-Min | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.