The Sony CXD1217M is a commercial extended temperature range IC with 28 terminals and a dual terminal position. It operates between 4.5V and 5.5V and can withstand temperatures from -20°C to 75°C. The device is packaged in a 28-pin SOP package with dimensions of 7.6mm in width and 18.8mm in length. It has a commercial extended temperature grade and is suitable for consumer applications.
Sony CXD1217M technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 28 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.6 |
| Length | 18.8 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.