The CXD1217Q is a commercial extended temperature IC with a quad flat package and 32 pins. It operates over a temperature range of -20 to 75 degrees Celsius. The IC has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The package dimensions are 7mm in width and 7mm in length.
Sony CXD1217Q technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 32 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.